SHOT 150 W LED High Bay Lighting
Technical Document
Specifications
Brand
SHOTType
High Bay
Lamp Type
LED
Wattage
150 W
Voltage Rating
100 → 277 V ac
Dimmable
No
Luminosity
19500 lm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,447.35
Each (ex VAT)
AED 1,519.72
Each (inc VAT)
SHOT 150 W LED High Bay Lighting
1
AED 1,447.35
Each (ex VAT)
AED 1,519.72
Each (inc VAT)
SHOT 150 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SHOTType
High Bay
Lamp Type
LED
Wattage
150 W
Voltage Rating
100 → 277 V ac
Dimmable
No
Luminosity
19500 lm
Country of Origin
China