Technical Document
Specifications
Brand
ShureComponents Included
Bodypack
Receiver Weight
75g
Receiver Height
110mm
Receiver Length
64mm
Receiver Width
21mm
Country of Origin
China
Product details
BLX Lapel Wireless System
BLX Lapel wireless bodypack is used a spart of the PG, SM and Beta analogue wire systems.
Battery and Power status LED
Adjustable increased control
Easy, quick frequency matching
14 hours continuos use with AA batteries
100m operating range
Lightweight sturdy design
Ergonomically designed
ABS moulded housing
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical Document
Specifications
Brand
ShureComponents Included
Bodypack
Receiver Weight
75g
Receiver Height
110mm
Receiver Length
64mm
Receiver Width
21mm
Country of Origin
China
Product details
BLX Lapel Wireless System
BLX Lapel wireless bodypack is used a spart of the PG, SM and Beta analogue wire systems.
Battery and Power status LED
Adjustable increased control
Easy, quick frequency matching
14 hours continuos use with AA batteries
100m operating range
Lightweight sturdy design
Ergonomically designed
ABS moulded housing