Technical Document
Specifications
Brand
SibilleDrive Size
1/2 in
Number of Pieces
17
Material
Chrome Vanadium Steel
Set Contents
Ratchet: 1/4 in; 1/4 in Metric Sockets: 4; 5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; 1/4 in Hexagon Socket: 3; 4; 5; 6; 7 mm; Extension: 130mm; Square Drive Screwdriver: 150 mm
Drive Type
Square
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SibilleDrive Size
1/2 in
Number of Pieces
17
Material
Chrome Vanadium Steel
Set Contents
Ratchet: 1/4 in; 1/4 in Metric Sockets: 4; 5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; 1/4 in Hexagon Socket: 3; 4; 5; 6; 7 mm; Extension: 130mm; Square Drive Screwdriver: 150 mm
Drive Type
Square