Technical Document
Specifications
Brand
SibilleType
Pack Of 10 End Caps
Inside Diameter Primary
5mm
Inside Diameter Secondary
9mm
Adhesive Lined
No
Colour
Orange
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Standards Met
TST BT n°430
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 410.20
Each (ex VAT)
AED 430.71
Each (inc VAT)
Sibille Pack Of 10 End Caps Orange, 5mm
1
AED 410.20
Each (ex VAT)
AED 430.71
Each (inc VAT)
Sibille Pack Of 10 End Caps Orange, 5mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SibilleType
Pack Of 10 End Caps
Inside Diameter Primary
5mm
Inside Diameter Secondary
9mm
Adhesive Lined
No
Colour
Orange
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Standards Met
TST BT n°430
Country of Origin
France