Sick Light Curtain Sender, 35 Beam(s), 30mm Resolution

RS Stock No.: 307-4199Brand: SickManufacturers Part No.: 1013423
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

35

Protective Height

900mm

Minimum Scanning Distance

0.1m

Maximum Scanning Distance

6m

Maximum Response Time

50 ms

Length

30mm

Height

935mm

Supply Voltage

28.8 V dc

Features

Blanking, EDM

Dimensions

10 x 30 x 935 mm

Width

10mm

Terminal Type

Cable

Application

Hand

Product details

LGT, Type 2, Hand Protection

Point of Operation hand protection
Simple assembly and alignment
Short response time (50ms)
Modular connection system
Relay outputs
Restart Input
Test Input
Blanking function
Small housing profile 10mm x 30mm
Light grid IP65, Control box IP54
Tested and approved to type 2 for Europe
Requires 4 off mounting clips (order separately)
Connection cable (5 and 10 metres) available separately
-10°C to +55°C Operating Temperature Range
28.8 Vdc (Max) Supply Voltage

Applications:

Packaging machines
Component insertion machines
Revolving transfer machines
Product lines
Electronics production processes
Special purpose machinery

Light Curtain

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Sick Light Curtain Sender, 35 Beam(s), 30mm Resolution

P.O.A.

Sick Light Curtain Sender, 35 Beam(s), 30mm Resolution

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Sick

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

35

Protective Height

900mm

Minimum Scanning Distance

0.1m

Maximum Scanning Distance

6m

Maximum Response Time

50 ms

Length

30mm

Height

935mm

Supply Voltage

28.8 V dc

Features

Blanking, EDM

Dimensions

10 x 30 x 935 mm

Width

10mm

Terminal Type

Cable

Application

Hand

Product details

LGT, Type 2, Hand Protection

Point of Operation hand protection
Simple assembly and alignment
Short response time (50ms)
Modular connection system
Relay outputs
Restart Input
Test Input
Blanking function
Small housing profile 10mm x 30mm
Light grid IP65, Control box IP54
Tested and approved to type 2 for Europe
Requires 4 off mounting clips (order separately)
Connection cable (5 and 10 metres) available separately
-10°C to +55°C Operating Temperature Range
28.8 Vdc (Max) Supply Voltage

Applications:

Packaging machines
Component insertion machines
Revolving transfer machines
Product lines
Electronics production processes
Special purpose machinery

Light Curtain

You may be interested in