SICK Signal Transducer, Digital Output M16, IP65 15.5V dc
Technical Document
Specifications
Brand
SickProduct Type
Signal Transducer
Output Type
Digital
Response Time
10ms
Light Source
LED
Terminal Type
M16 Gland
Interface Type
M16
Switching Frequency
50Hz
Maximum Supply Voltage
15.5V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Housing Material
Metal
Maximum Operating Temperature
60°C
Length
87.5mm
Depth
74.7mm
Standards/Approvals
ATEX
Width
27mm
Series
WLL24
Mount Type
Hole
Country of Origin
Germany
Stock information temporarily unavailable.
AED 3,215.40
AED 3,215.40 Each (ex VAT)
AED 3,376.17
AED 3,376.17 Each (inc. VAT)
1
AED 3,215.40
AED 3,215.40 Each (ex VAT)
AED 3,376.17
AED 3,376.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SickProduct Type
Signal Transducer
Output Type
Digital
Response Time
10ms
Light Source
LED
Terminal Type
M16 Gland
Interface Type
M16
Switching Frequency
50Hz
Maximum Supply Voltage
15.5V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Housing Material
Metal
Maximum Operating Temperature
60°C
Length
87.5mm
Depth
74.7mm
Standards/Approvals
ATEX
Width
27mm
Series
WLL24
Mount Type
Hole
Country of Origin
Germany