Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range

RS Stock No.: 205-4817Brand: SICKManufacturers Part No.: 1061928
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

500 μs

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

Metal

Series

GR18S

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 389.85

Each (ex VAT)

AED 409.34

Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range

AED 389.85

Each (ex VAT)

AED 409.34

Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

500 μs

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

Metal

Series

GR18S

Country of Origin

Malaysia