SICK Through Beam Photoelectric Sensor, Barrel Sensor
Technical Document
Specifications
Brand
SickProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Through Beam
Output Type
Light Switching
Terminal Type
3-Pin Connector
Maximum DC Voltage
30V dc
Interface Type
12-Pin Connector
Light Source
Polarised Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Current
100mA
Maximum Operating Temperature
55°C
Standards/Approvals
EMC EN 60947-5-2, UL File No. NRKH.E348498 & NRKH7.E348498
Response Time
500μs
Hazardous Area Certification
No
Series
GR18S
Housing Material
Metal
Mount Type
Screw
Detection Range
0 → 15 m
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 527.19
AED 527.19 Each (ex VAT)
AED 553.55
AED 553.55 Each (inc. VAT)
1
AED 527.19
AED 527.19 Each (ex VAT)
AED 553.55
AED 553.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SickProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Through Beam
Output Type
Light Switching
Terminal Type
3-Pin Connector
Maximum DC Voltage
30V dc
Interface Type
12-Pin Connector
Light Source
Polarised Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Current
100mA
Maximum Operating Temperature
55°C
Standards/Approvals
EMC EN 60947-5-2, UL File No. NRKH.E348498 & NRKH7.E348498
Response Time
500μs
Hazardous Area Certification
No
Series
GR18S
Housing Material
Metal
Mount Type
Screw
Detection Range
0 → 15 m
Country of Origin
Malaysia