Technical Document
Specifications
Brand
SickDetection Range
40 mm
Output Type
PNP
Maximum Current
100 mA
Switching Frequency
1.5 kHz
Supply Voltage
10 → 30 V
IP Rating
IP67
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2,090.00
Each (ex VAT)
AED 2,194.50
Each (inc VAT)
Sick Contrast Sensors 40 mm, , PNP, 100 mA, 10 → 30 V, IP67
1
AED 2,090.00
Each (ex VAT)
AED 2,194.50
Each (inc VAT)
Sick Contrast Sensors 40 mm, , PNP, 100 mA, 10 → 30 V, IP67
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SickDetection Range
40 mm
Output Type
PNP
Maximum Current
100 mA
Switching Frequency
1.5 kHz
Supply Voltage
10 → 30 V
IP Rating
IP67