Technical Documents
Specifications
Brand
SickProduct Type
Cylinder Magnetic Sensor
Construction
Aluminium
Series
MPA
Output Function
Analogue
LED Indicator
Yes
Housing Material
Aluminium, Metal
Voltage
30V
For Use With
Adapter
IP Rating
IP65, IP67, IP68
Analogue Output
0 V - 10 V
Minimum Operating Temperature
-20°C
Measurement Principle
Magnetic
Maximum Operating Temperature
70°C
Height
20mm
Diameter
2.6mm
Depth
973mm
Standards/Approvals
UKCA
Electrical Connection Type
Cable
Model Number
MPA-971THTP0
Country of Origin
Germany
Product Details
The SICK sensor provides precise measurement for cylinder applications, featuring reliable performance for various types of cylinders, including round body and tie-rod designs, ensuring accurate and efficient operation within industrial settings.
Stock information temporarily unavailable.
AED 5,619.35
AED 5,619.35 Each (ex VAT)
AED 5,900.32
AED 5,900.32 Each (inc. VAT)
1
AED 5,619.35
AED 5,619.35 Each (ex VAT)
AED 5,900.32
AED 5,900.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SickProduct Type
Cylinder Magnetic Sensor
Construction
Aluminium
Series
MPA
Output Function
Analogue
LED Indicator
Yes
Housing Material
Aluminium, Metal
Voltage
30V
For Use With
Adapter
IP Rating
IP65, IP67, IP68
Analogue Output
0 V - 10 V
Minimum Operating Temperature
-20°C
Measurement Principle
Magnetic
Maximum Operating Temperature
70°C
Height
20mm
Diameter
2.6mm
Depth
973mm
Standards/Approvals
UKCA
Electrical Connection Type
Cable
Model Number
MPA-971THTP0
Country of Origin
Germany
Product Details
The SICK sensor provides precise measurement for cylinder applications, featuring reliable performance for various types of cylinders, including round body and tie-rod designs, ensuring accurate and efficient operation within industrial settings.