Technical Document
Specifications
Brand
SickSupply Voltage
0 → 120 V ac, 10 → 120 V dc
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Frequency
400 Hz
Country of Origin
Hungary
You may be interested in
SICK Magnetic PickupBrand: SICK
AED 217.19Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sick Barrel Reed 400 Hz Magnetic Pickup, 100 mA, 0 → 120 V ac, 10 → 120 V dc, IP67
1
P.O.A.
Sick Barrel Reed 400 Hz Magnetic Pickup, 100 mA, 0 → 120 V ac, 10 → 120 V dc, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SICK Magnetic PickupBrand: SICK
AED 217.19Each (ex VAT)
Technical Document
Specifications
Brand
SickSupply Voltage
0 → 120 V ac, 10 → 120 V dc
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Frequency
400 Hz
Country of Origin
Hungary
You may be interested in
SICK Magnetic PickupBrand: SICK
AED 217.19Each (ex VAT)
