Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.4 m Detection Range

RS Stock No.: 382-2336Brand: SickManufacturers Part No.: WL9-2P121
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.4 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=625 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.4 m Detection Range

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.4 m Detection Range

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.4 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=625 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C