Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
1.6 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
3 Pin Connector
Light Source
PinPoint LED
IP Rating
IP66, IP67
Response Time
500 μs
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
W4-3 Glass
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
AED 715.15
Each (ex VAT)
AED 750.91
Each (inc. VAT)
1
AED 715.15
Each (ex VAT)
AED 750.91
Each (inc. VAT)
1
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
1.6 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
3 Pin Connector
Light Source
PinPoint LED
IP Rating
IP66, IP67
Response Time
500 μs
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
W4-3 Glass
Country of Origin
Germany