Technical Document
Specifications
Brand
SickOutput Type
Push Pull
Response Time
500 μs
Light Source
LED
Electrical Connection
Internal Bus Connector
Switching Frequency
31.2 kHz
IP Rating
IP54
Housing Material
PC, Plastic
Supply Voltage
24 V dc
Length
33.3mm
Width
10.5mm
Minimum Operating Temperature
-25°C
Depth
79.9mm
Maximum Operating Temperature
+55°C
Standards Met
EN 60947-5-2
Dimensions
10.5 x 33.2 x 79.9 mm
Country of Origin
China
AED 1,324.94
AED 1,324.94 Each (ex VAT)
AED 1,391.19
AED 1,391.19 Each (inc. VAT)
1
AED 1,324.94
AED 1,324.94 Each (ex VAT)
AED 1,391.19
AED 1,391.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickOutput Type
Push Pull
Response Time
500 μs
Light Source
LED
Electrical Connection
Internal Bus Connector
Switching Frequency
31.2 kHz
IP Rating
IP54
Housing Material
PC, Plastic
Supply Voltage
24 V dc
Length
33.3mm
Width
10.5mm
Minimum Operating Temperature
-25°C
Depth
79.9mm
Maximum Operating Temperature
+55°C
Standards Met
EN 60947-5-2
Dimensions
10.5 x 33.2 x 79.9 mm
Country of Origin
China
