Photoelectric plug-in diffuse sensor,PNP
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
4 → 130 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Minimum Operating Temperature
-40°C
Housing Material
Fibreglass
Maximum Operating Temperature
+60°C
Stock information temporarily unavailable.
P.O.A.
Photoelectric plug-in diffuse sensor,PNP
1
P.O.A.
Photoelectric plug-in diffuse sensor,PNP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
4 → 130 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Minimum Operating Temperature
-40°C
Housing Material
Fibreglass
Maximum Operating Temperature
+60°C