Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
10 → 20 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=625 μs
Minimum Operating Temperature
-40°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
You may be interested in
SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection RangeBrand: SICK
AED 1,040.37Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sick Diffuse Photoelectric Sensor, Block Sensor, 10 → 20 mm Detection Range
1
P.O.A.
Sick Diffuse Photoelectric Sensor, Block Sensor, 10 → 20 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection RangeBrand: SICK
AED 1,040.37Each (ex VAT)
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
10 → 20 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=625 μs
Minimum Operating Temperature
-40°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
You may be interested in
SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection RangeBrand: SICK
AED 1,040.37Each (ex VAT)


