SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 120 mm Detection Range

RS Stock No.: 210-3876Brand: SickManufacturers Part No.: WTB4-3P2292
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 120 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0012 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

MultiLine

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,490.03

AED 1,490.03 Each (ex VAT)

AED 1,564.53

AED 1,564.53 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 120 mm Detection Range

AED 1,490.03

AED 1,490.03 Each (ex VAT)

AED 1,564.53

AED 1,564.53 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 120 mm Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 120 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0012 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

MultiLine

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

You may be interested in