Sidamo Corundum Grinding Disc, 125mm Diameter, 6.4mm Thick

RS Stock No.: 543-3253Brand: SidamoManufacturers Part No.: 10201021
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Sidamo

Thickness

6.4mm

Abrasive Material

Corundum

Number in Pack

5

Maximum Safe Speed

12200rpm

You may be interested in
Norton Zirconium Dioxide Abrasive Disc, 125 mm, P24 Grit
AED 80.667Each (In a Pack of 5) (ex VAT)
View all in Abrasive Discs

Stock information temporarily unavailable.

P.O.A.

Sidamo Corundum Grinding Disc, 125mm Diameter, 6.4mm Thick

P.O.A.

Sidamo Corundum Grinding Disc, 125mm Diameter, 6.4mm Thick

Stock information temporarily unavailable.

You may be interested in
Norton Zirconium Dioxide Abrasive Disc, 125 mm, P24 Grit
AED 80.667Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Sidamo

Thickness

6.4mm

Abrasive Material

Corundum

Number in Pack

5

Maximum Safe Speed

12200rpm

You may be interested in
Norton Zirconium Dioxide Abrasive Disc, 125 mm, P24 Grit
AED 80.667Each (In a Pack of 5) (ex VAT)