Sidamo Diamond x 2mm Thick, 1 in pack

RS Stock No.: 543-3039Brand: SidamoManufacturers Part No.: 11101099
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Sidamo

Thickness

2mm

Abrasive Material

Diamond

Number in Pack

1

Maximum Safe Speed

12200rpm

Product details

Pro MF cutting discs

Range of laser soldered diamond discs for concrete and steel.
The cutting performance of these discs is optimised for cutting concrete, reinforced concrete, steel, iron and cast iron.
Very high resistance to wear and excellent segment cooling due to the self-ventilating body.
For use with wet or dry disc cutters.
Various diameters available.

You may be interested in
Norton Diamond Cutting Disc, 125mm
AED 628.20Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sidamo Diamond x 2mm Thick, 1 in pack

P.O.A.

Sidamo Diamond x 2mm Thick, 1 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton Diamond Cutting Disc, 125mm
AED 628.20Each (ex VAT)

Technical Document

Specifications

Brand

Sidamo

Thickness

2mm

Abrasive Material

Diamond

Number in Pack

1

Maximum Safe Speed

12200rpm

Product details

Pro MF cutting discs

Range of laser soldered diamond discs for concrete and steel.
The cutting performance of these discs is optimised for cutting concrete, reinforced concrete, steel, iron and cast iron.
Very high resistance to wear and excellent segment cooling due to the self-ventilating body.
For use with wet or dry disc cutters.
Various diameters available.

You may be interested in
Norton Diamond Cutting Disc, 125mm
AED 628.20Each (ex VAT)