Technical Document
Specifications
Brand
SidamoThickness
2mm
Abrasive Material
Diamond
Maximum Safe Speed
10200rpm
Country of Origin
Korea, Republic Of
Product details
Pro RN diamond cutting discs
Special diamond cutting and grooving discs.
For cutting any type of material, including concrete.
Various diameters available.
Max. speed 80 m/second; 10,200 rpm.
Standards
EN 13236
Stock information temporarily unavailable.
P.O.A.
Sidamo Diamond x 2mm Thick
1
P.O.A.
Sidamo Diamond x 2mm Thick
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SidamoThickness
2mm
Abrasive Material
Diamond
Maximum Safe Speed
10200rpm
Country of Origin
Korea, Republic Of
Product details
Pro RN diamond cutting discs
Special diamond cutting and grooving discs.
For cutting any type of material, including concrete.
Various diameters available.
Max. speed 80 m/second; 10,200 rpm.
Standards
EN 13236
