Sidamo Diamond x 2mm Thick

RS Stock No.: 543-2890Brand: SidamoManufacturers Part No.: 11102067
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Sidamo

Thickness

2mm

Abrasive Material

Diamond

Maximum Safe Speed

13200rpm

Product details

Starcut series diamond discs

Range of diamond cutting discs with laser welded segments.
Particularly suited to dry or wet cutting of commonly used construction materials.
Available in three diameters.

You may be interested in
Norton Cutting Disc, 115mm, 1 in pack
AED 269.56Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sidamo Diamond x 2mm Thick

P.O.A.

Sidamo Diamond x 2mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton Cutting Disc, 115mm, 1 in pack
AED 269.56Each (ex VAT)

Technical Document

Specifications

Brand

Sidamo

Thickness

2mm

Abrasive Material

Diamond

Maximum Safe Speed

13200rpm

Product details

Starcut series diamond discs

Range of diamond cutting discs with laser welded segments.
Particularly suited to dry or wet cutting of commonly used construction materials.
Available in three diameters.

You may be interested in
Norton Cutting Disc, 115mm, 1 in pack
AED 269.56Each (ex VAT)