Siemens 1LA7 Reversible Induction AC Motor, 0.55 kW, IE1, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting

RS Stock No.: 775-4521Brand: SiemensManufacturers Part No.: 1LA7 073-2AA10
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

0.55 kW

Efficiency Class

IE1

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2800 rpm

Number of Poles

2

Mounting Type

Foot

Shaft Diameter

14mm

Shaft Length

30mm

Width

132mm

Rotation

Reversible

Current Rating

1.36 A

Length

278mm

Maximum Output Torque

1.9 Nm

Dimensions

278 x 132 x 145 mm

Series

1LA7

Depth

145mm

Country of Origin

Czech Republic

Product details

2 Pole, Foot Mounted Motors - 1LA7 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.

Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 1LA7 Reversible Induction AC Motor, 0.55 kW, IE1, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting

P.O.A.

Siemens 1LA7 Reversible Induction AC Motor, 0.55 kW, IE1, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

0.55 kW

Efficiency Class

IE1

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2800 rpm

Number of Poles

2

Mounting Type

Foot

Shaft Diameter

14mm

Shaft Length

30mm

Width

132mm

Rotation

Reversible

Current Rating

1.36 A

Length

278mm

Maximum Output Torque

1.9 Nm

Dimensions

278 x 132 x 145 mm

Series

1LA7

Depth

145mm

Country of Origin

Czech Republic

Product details

2 Pole, Foot Mounted Motors - 1LA7 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.

Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more