Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Safety,Light Barrier,4 Beam Perimeter Protection Curtain,Transmitter,300mm

RS Stock No.: 528-1169Brand: SiemensManufacturers Part No.: 3RG78426MH50
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Siemens

Component Type

Transmitter

Minimum Scanning Distance

6m

Maximum Scanning Distance

60m

Number Of Beams

4

Maximum Response Time

5 ms

Terminal Type

Plug

Dimensions

55 x 499 mm

Product Length

499mm

Diameter

55 mm

Features

Muting

Application

Area

Product details

3RG7 842 Light Barriers

Type 4 barrier to EN61496-2 with integrated test signal
Start/restart inhibit, contactor monitoring, muting, cycle control in combination with suitable relay
Recommended for use with Siemens safety relay RS 528-1131 or RS 528-1147

Perimeter and Access Guard

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Safety,Light Barrier,4 Beam Perimeter Protection Curtain,Transmitter,300mm

P.O.A.

Safety,Light Barrier,4 Beam Perimeter Protection Curtain,Transmitter,300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Component Type

Transmitter

Minimum Scanning Distance

6m

Maximum Scanning Distance

60m

Number Of Beams

4

Maximum Response Time

5 ms

Terminal Type

Plug

Dimensions

55 x 499 mm

Product Length

499mm

Diameter

55 mm

Features

Muting

Application

Area

Product details

3RG7 842 Light Barriers

Type 4 barrier to EN61496-2 with integrated test signal
Start/restart inhibit, contactor monitoring, muting, cycle control in combination with suitable relay
Recommended for use with Siemens safety relay RS 528-1131 or RS 528-1147

Perimeter and Access Guard

You may be interested in