Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 1 Contact, NO, Snap-On, Sirius Classic

RS Stock No.: 243-7482Brand: SiemensManufacturers Part No.: 3RH1911-1BA10
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

NO

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Auxiliary Contact, 1 Contact, NO, Snap-On, Sirius Classic

P.O.A.

Siemens Auxiliary Contact, 1 Contact, NO, Snap-On, Sirius Classic
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

NO

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in