Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Series
3RT2
Range
Sirius Innovation
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Width
73mm
Length
45mm
Depth
57.5mm
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
Stock information temporarily unavailable.
Please check again later.
AED 154.10
Each (ex VAT)
AED 161.80
Each (inc VAT)
1
AED 154.10
Each (ex VAT)
AED 161.80
Each (inc VAT)
1
Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Series
3RT2
Range
Sirius Innovation
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Width
73mm
Length
45mm
Depth
57.5mm
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC