Technical Document
Specifications
Brand
SiemensVoltage Rating
250V
Pilot Light Colour
White
Cutout Diameter
16.2mm
Mounting Type
Panel Mount
IP Rating
IP65, IP67
Terminal Type
Quick Connect
Current Rating
10A
Country of Origin
Germany
Product details
3SB2 - Indicator Lamp
Indicator lamp, 16 mm series
Lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SiemensVoltage Rating
250V
Pilot Light Colour
White
Cutout Diameter
16.2mm
Mounting Type
Panel Mount
IP Rating
IP65, IP67
Terminal Type
Quick Connect
Current Rating
10A
Country of Origin
Germany
Product details
3SB2 - Indicator Lamp
Indicator lamp, 16 mm series
Lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
