Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

RS Stock No.: 847-0794Brand: SiemensManufacturers Part No.: 3SB3000-0BA61
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Series

3SB3

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Push Button Style

Raised

IP Rating

IP66

Push Button Diameter

29.5mm

Push Button Material

Plastic

Manufacturer Part No.

3SB3000-0BA61

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Series

3SB3

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Push Button Style

Raised

IP Rating

IP66

Push Button Diameter

29.5mm

Push Button Material

Plastic

Manufacturer Part No.

3SB3000-0BA61

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.