Technical Document
Specifications
Brand
SiemensVoltage Rating
24V ac/dc
Pilot Light Colour
Yellow
Cutout Diameter
22.3mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP66
Country of Origin
Germany
Product details
Complete Units - Indicator Lights
Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.
Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SiemensVoltage Rating
24V ac/dc
Pilot Light Colour
Yellow
Cutout Diameter
22.3mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP66
Country of Origin
Germany
Product details
Complete Units - Indicator Lights
Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.
Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted