Technical Document
Specifications
Product details
Selector Switches - Illuminated, 3 Position
The 3SB35 series of selector switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67
Stock information temporarily unavailable.
Please check again later.
AED 102.90
Each (ex VAT)
AED 108.04
Each (inc. VAT)
1
AED 102.90
Each (ex VAT)
AED 108.04
Each (inc. VAT)
1
Technical Document
Specifications
Product details
Selector Switches - Illuminated, 3 Position
The 3SB35 series of selector switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67