Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP67

RS Stock No.: 847-0909Brand: SiemensManufacturers Part No.: 3SB3601-2PA11
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

IP Rating

IP67

Push Button Diameter

28.5mm

Push Button Material

Plastic

Manufacturer Part No.

3SB3601-2PA11

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

You may be interested in

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP67

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

IP Rating

IP67

Push Button Diameter

28.5mm

Push Button Material

Plastic

Manufacturer Part No.

3SB3601-2PA11

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

You may be interested in