Technical Document
Specifications
Brand
SiemensVoltage Rating
100 → 130V ac
Pilot Light Colour
Blue
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Screw
Series
3SB
Body Material
Metal
Country of Origin
Czech Republic
You may be interested in![Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V ac](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1932298-01)
Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
AED 113.92Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens, 3SB, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP67, 100 → 130 V ac
1
P.O.A.
Siemens, 3SB, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP67, 100 → 130 V ac
Stock information temporarily unavailable.
1
You may be interested in![Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V ac](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1932298-01)
Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
AED 113.92Each (ex VAT)
Technical Document
Specifications
Brand
SiemensVoltage Rating
100 → 130V ac
Pilot Light Colour
Blue
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Screw
Series
3SB
Body Material
Metal
Country of Origin
Czech Republic
You may be interested in![Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V ac](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1932298-01)
Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
AED 113.92Each (ex VAT)