Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Emergency Stop Push Button, Panel Mount, SPST, IP65

RS Stock No.: 742-9354Brand: SiemensManufacturers Part No.: 3SB3801-0FG3
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP65

Push Button Shape

Round

Depth

64mm

Width

85mm

Height

85mm

Push Button Material

Plastic

Country of Origin

Germany

Product details

Control Stations with Pushbutton - Plastic

The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.

Plastic enclosure with an ingress protection of IP65
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm

Siemens

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Emergency Stop Push Button, Panel Mount, SPST, IP65

P.O.A.

Siemens Emergency Stop Push Button, Panel Mount, SPST, IP65
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP65

Push Button Shape

Round

Depth

64mm

Width

85mm

Height

85mm

Push Button Material

Plastic

Country of Origin

Germany

Product details

Control Stations with Pushbutton - Plastic

The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.

Plastic enclosure with an ingress protection of IP65
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm

Siemens

You may be interested in