Technical Document
Specifications
Brand
SiemensProduct details
3SE5 Series
For the mechanical monitoring of protective doors or flaps
2 shaft types available; hollow (dia: int. 8mm, ext.12mm), solid 10mm diameter
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Three pole switching elements designed as snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments
Hinge Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensProduct details
3SE5 Series
For the mechanical monitoring of protective doors or flaps
2 shaft types available; hollow (dia: int. 8mm, ext.12mm), solid 10mm diameter
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Three pole switching elements designed as snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments
