Siemens 3SE64 Series Interlock Principle Springforce Safety Switch, Plastic, Self Extinguishing, Thermoplast Housing,

RS Stock No.: 772-535Brand: SiemensManufacturers Part No.: 3SE6415-1AB02
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Siemens

Product Type

Safety Switch

Body Style

Rectangular

Safety Contacts

2

Housing Material

Plastic, Self Extinguishing, Thermoplast

Connection Type

Plug

Actuator Type

RFID

Sensor Principle

Interlock Principle Springforce

Safety Category

4

Actuator Included

No

Terminal Type

M12 Plug

Switching Current

0.25A

Series

3SE64

Switching DC Voltage

24V dc

IP Rating

IP66, IP67, IP69

Length

120mm

Depth

35mm

Standards/Approvals

UL

Width

87.5mm

Country of Origin

Germany

View all in Non Contact Safety Switches

Stock information temporarily unavailable.

AED 6,716.18

AED 6,716.18 Each (ex VAT)

AED 7,051.99

AED 7,051.99 Each (inc. VAT)

Siemens 3SE64 Series Interlock Principle Springforce Safety Switch, Plastic, Self Extinguishing, Thermoplast Housing,

AED 6,716.18

AED 6,716.18 Each (ex VAT)

AED 7,051.99

AED 7,051.99 Each (inc. VAT)

Siemens 3SE64 Series Interlock Principle Springforce Safety Switch, Plastic, Self Extinguishing, Thermoplast Housing,

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Product Type

Safety Switch

Body Style

Rectangular

Safety Contacts

2

Housing Material

Plastic, Self Extinguishing, Thermoplast

Connection Type

Plug

Actuator Type

RFID

Sensor Principle

Interlock Principle Springforce

Safety Category

4

Actuator Included

No

Terminal Type

M12 Plug

Switching Current

0.25A

Series

3SE64

Switching DC Voltage

24V dc

IP Rating

IP66, IP67, IP69

Length

120mm

Depth

35mm

Standards/Approvals

UL

Width

87.5mm

Country of Origin

Germany