Technical Documents
Specifications
Brand
SiemensProduct Type
Switch
Actuator Included
No
Safety Contacts
2
Housing Material
Plastic
Series
3SE6
Switch Contact Current
400mA
IP Rating
IP67
Contact DC Voltage
30V dc
Contact AC Voltage
30V ac
Number of Auxiliary Contacts
3
Minimum Operating Temperature
-25°C
Hazardous Area Certification
No
Maximum Operating Temperature
70°C
Standards/Approvals
UKCA
Width
88mm
Length
13mm
Depth
25mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 574.22
AED 574.22 Each (ex VAT)
AED 602.93
AED 602.93 Each (inc. VAT)
1
AED 574.22
AED 574.22 Each (ex VAT)
AED 602.93
AED 602.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SiemensProduct Type
Switch
Actuator Included
No
Safety Contacts
2
Housing Material
Plastic
Series
3SE6
Switch Contact Current
400mA
IP Rating
IP67
Contact DC Voltage
30V dc
Contact AC Voltage
30V ac
Number of Auxiliary Contacts
3
Minimum Operating Temperature
-25°C
Hazardous Area Certification
No
Maximum Operating Temperature
70°C
Standards/Approvals
UKCA
Width
88mm
Length
13mm
Depth
25mm
Country of Origin
Germany