Siemens SIRIUS ACT Series Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 193-3645Brand: SiemensManufacturers Part No.: 3SU1030-3AB61-0AA0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Country of Origin

China

AED 47.41

AED 47.41 Each (ex VAT)

AED 49.78

AED 49.78 Each (inc. VAT)

Siemens SIRIUS ACT Series Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

AED 47.41

AED 47.41 Each (ex VAT)

AED 49.78

AED 49.78 Each (inc. VAT)

Siemens SIRIUS ACT Series Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Country of Origin

China