Technical Document
Specifications
Brand
SiemensPanel Cut Out Diameter
22mm
Push Button Colour
Green
Contact Configuration
SPST, SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.45mm
Push Button Material
Plastic
Series
SIRIUS ACT
Manufacturer Part No.
3SU1130-0AB40-3FA0
Operating Temperature Range
- 25 → +70°C
Body Material
Metal
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
AED 62.45
Each (ex VAT)
AED 65.57
Each (inc VAT)
1
AED 62.45
Each (ex VAT)
AED 65.57
Each (inc VAT)
1
Technical Document
Specifications
Brand
SiemensPanel Cut Out Diameter
22mm
Push Button Colour
Green
Contact Configuration
SPST, SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.45mm
Push Button Material
Plastic
Series
SIRIUS ACT
Manufacturer Part No.
3SU1130-0AB40-3FA0
Operating Temperature Range
- 25 → +70°C
Body Material
Metal
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Country of Origin
Germany