Siemens 3TF6 Series Contactor, 132 V ac Coil, 3-Pole, 700 A, 3NO, 400 V

RS Stock No.: 751-8703Brand: SiemensManufacturers Part No.: 3TF6844-0CF7
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

132 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

700 A

Series

3TF6

Normal State Configuration

3NO

Number Of Auxiliary Contacts

8

Terminal Type

Screw

Length

230mm

Width

237mm

Depth

237mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Siemens 3TF6 Series Contactor, 132 V ac Coil, 3-Pole, 700 A, 3NO, 400 V

P.O.A.

Siemens 3TF6 Series Contactor, 132 V ac Coil, 3-Pole, 700 A, 3NO, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

132 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

700 A

Series

3TF6

Normal State Configuration

3NO

Number Of Auxiliary Contacts

8

Terminal Type

Screw

Length

230mm

Width

237mm

Depth

237mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C