Technical Document
Specifications
Brand
SiemensSupply Voltage
24V dc
Number of Channels
1, 2
Safety Contacts
4
Function
Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock
Range
SIRIUS
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Configurable
Yes
Width
45mm
Depth
120mm
Series
3TK28
Performance Level
e
Length
138.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SiemensSupply Voltage
24V dc
Number of Channels
1, 2
Safety Contacts
4
Function
Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock
Range
SIRIUS
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Configurable
Yes
Width
45mm
Depth
120mm
Series
3TK28
Performance Level
e
Length
138.5mm
Country of Origin
Germany