Siemens Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 4 Safety Contacts

RS Stock No.: 764-4155Brand: SiemensManufacturers Part No.: 3TK2826-2BB40
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

4

Function

Light Beam/Curtain

Range

SIRIUS

Series

3TK28

Width

45mm

Safety Category

4

Depth

120mm

Length

138.5mm

Performance Level

e

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 4 Safety Contacts

P.O.A.

Siemens Single/Dual-Channel Light Beam/Curtain Safety Relay, 24V dc, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

4

Function

Light Beam/Curtain

Range

SIRIUS

Series

3TK28

Width

45mm

Safety Category

4

Depth

120mm

Length

138.5mm

Performance Level

e

Country of Origin

Germany