Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIRIUS 3TK28 3P Safety Relays, 230 V ac, 10 A, 600 V ac

RS Stock No.: 766-1895Brand: SiemensManufacturers Part No.: 3TK2850-1AL20
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TK28

Normal State Configuration

3NO

Terminal Type

Screw

Length

132mm

Width

90mm

Depth

108mm

Pole and Throw Configuration

3P

Country of Origin

Germany

Product details

SIRIUS 3TK28 5 Safety Relays with contactor relay enabling circuits

The SIRIUS 3TK28 5 safety relay combines solid-state safety functionality and two redundant contacting auxiliary contactors. These safety relays/contactors are supplied ready assembled, wired, tested and certified as a single unit. Available with spring-loaded or screw terminals.

Enabling circuits, floating
AC-15/DC-13 switching capacity
Protective separation
Autostart / monitored start
Screw and snap-on installation mounting possible
Long mechanical and electrical endurance
Certified as a complete unit
Fault minimization and cost reduction through factory wiring
Low installation costs

Approvals

TUV, UL, CSA.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Safety Contactor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SIRIUS 3TK28 3P Safety Relays, 230 V ac, 10 A, 600 V ac

P.O.A.

SIRIUS 3TK28 3P Safety Relays, 230 V ac, 10 A, 600 V ac
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TK28

Normal State Configuration

3NO

Terminal Type

Screw

Length

132mm

Width

90mm

Depth

108mm

Pole and Throw Configuration

3P

Country of Origin

Germany

Product details

SIRIUS 3TK28 5 Safety Relays with contactor relay enabling circuits

The SIRIUS 3TK28 5 safety relay combines solid-state safety functionality and two redundant contacting auxiliary contactors. These safety relays/contactors are supplied ready assembled, wired, tested and certified as a single unit. Available with spring-loaded or screw terminals.

Enabling circuits, floating
AC-15/DC-13 switching capacity
Protective separation
Autostart / monitored start
Screw and snap-on installation mounting possible
Long mechanical and electrical endurance
Certified as a complete unit
Fault minimization and cost reduction through factory wiring
Low installation costs

Approvals

TUV, UL, CSA.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Safety Contactor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in