Technical Document
Specifications
Brand
SiemensDevice Type
Surge Protector
Voltage Protection Rating
264V (Volts)
Maximum Surge Current
50kA
Range
Sentron
Series
5SD7418
Mounting Style
Plug In
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,321.79
AED 1,321.79 Each (ex VAT)
AED 1,387.88
AED 1,387.88 Each (inc. VAT)
Siemens Surge Protector, 50kA, 264V (Volts), Plug In Mount
1
AED 1,321.79
AED 1,321.79 Each (ex VAT)
AED 1,387.88
AED 1,387.88 Each (inc. VAT)
Siemens Surge Protector, 50kA, 264V (Volts), Plug In Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensDevice Type
Surge Protector
Voltage Protection Rating
264V (Volts)
Maximum Surge Current
50kA
Range
Sentron
Series
5SD7418
Mounting Style
Plug In
Country of Origin
Germany
