Technical Documents
Specifications
Brand
SiemensProduct Type
Suppressor Module
Maximum Voltage
1000V
Mount Type
Plug-in
Maximum Surge Current
40kA
Series
5SD7
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Length
94mm
Height
95mm
Depth
71.5mm
Standards/Approvals
CE
Hazardous Area Certification
No
Country of Origin
Germany
Stock information temporarily unavailable.
AED 349.73
AED 349.73 Each (ex VAT)
AED 367.22
AED 367.22 Each (inc. VAT)
1
AED 349.73
AED 349.73 Each (ex VAT)
AED 367.22
AED 367.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SiemensProduct Type
Suppressor Module
Maximum Voltage
1000V
Mount Type
Plug-in
Maximum Surge Current
40kA
Series
5SD7
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Length
94mm
Height
95mm
Depth
71.5mm
Standards/Approvals
CE
Hazardous Area Certification
No
Country of Origin
Germany