Technical Document
Specifications
Brand
SiemensMounting Style
DIN Rail
Length
95mm
Width
35.3mm
Depth
75.3mm
Dimensions
95 x 35.3 x 75.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+45°C
Operating Temperature Range
-25 → +45 °C
Country of Origin
Germany
Product details
Siemens Arc Fault Detection 5SM Series
Siemens arc fault detection devices can be used in different combinations with MCBs or RCBOs.
These devices detect arcing faults caused by serial faults, loose contacts or as a result of insulation faults that enable contact between phase conductors or between phase and protective conductors.
They therefore offer effective protection against fires started by electrical faults.
Thanks to their special detection logic, these arc fault detectin decvices are able to distinguish between normal operational interference signals and hazardous arcing faults.
Industrial Circuit Protection
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SiemensMounting Style
DIN Rail
Length
95mm
Width
35.3mm
Depth
75.3mm
Dimensions
95 x 35.3 x 75.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+45°C
Operating Temperature Range
-25 → +45 °C
Country of Origin
Germany
Product details
Siemens Arc Fault Detection 5SM Series
Siemens arc fault detection devices can be used in different combinations with MCBs or RCBOs.
These devices detect arcing faults caused by serial faults, loose contacts or as a result of insulation faults that enable contact between phase conductors or between phase and protective conductors.
They therefore offer effective protection against fires started by electrical faults.
Thanks to their special detection logic, these arc fault detectin decvices are able to distinguish between normal operational interference signals and hazardous arcing faults.