Technical Document
Specifications
Brand
SiemensProcessor Type
Intel Core i5
Number of Cores
4
Clock Speed
3.6 GHz
Series
6AG4025
IP Rating
IP20
Compatible Operating System
Windows
Bus Type
PCI
Supply Voltage
100 → 240 V ac
Port Type
2x RS 232, 2x RS 232 / 485 / 422
Dimensions
135 x 260 x 225 mm
Maximum Power Consumption
350W
Onboard Memory
8000 MB
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 8,771.60
Each (ex VAT)
AED 9,210.18
Each (inc VAT)
1
AED 8,771.60
Each (ex VAT)
AED 9,210.18
Each (inc VAT)
1
Technical Document
Specifications
Brand
SiemensProcessor Type
Intel Core i5
Number of Cores
4
Clock Speed
3.6 GHz
Series
6AG4025
IP Rating
IP20
Compatible Operating System
Windows
Bus Type
PCI
Supply Voltage
100 → 240 V ac
Port Type
2x RS 232, 2x RS 232 / 485 / 422
Dimensions
135 x 260 x 225 mm
Maximum Power Consumption
350W
Onboard Memory
8000 MB
Country of Origin
China