Technical Document
Specifications
Brand
SiemensProduct Type
PLC I/O Module
Series
SIMATIC DP
Depth
52mm
Standards/Approvals
UL, UKCA, RCM, CE
Width
15mm
Output Current
600mA
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,392.98
AED 1,392.98 Each (ex VAT)
AED 1,462.63
AED 1,462.63 Each (inc. VAT)
Siemens SIMATIC DP Series PLC I/O Module
1
AED 1,392.98
AED 1,392.98 Each (ex VAT)
AED 1,462.63
AED 1,462.63 Each (inc. VAT)
Siemens SIMATIC DP Series PLC I/O Module
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SiemensProduct Type
PLC I/O Module
Series
SIMATIC DP
Depth
52mm
Standards/Approvals
UL, UKCA, RCM, CE
Width
15mm
Output Current
600mA
Country of Origin
Italy


