Technical Document
Specifications
Brand
SiemensInput Type
Digital
Number of Inputs
8
Output Type
Digital, Relay
Number of Outputs
8
For Use With
SIMATIC S7-1200 Series
Output Current
2 A
Maximum Operating Temperature
+55°C
Dimensions
100 x 45 x 75 mm
You may be interested in
Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 VBrand: Siemens
AED 1,175.04Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 8 Outputs, 2 A Output Current, 24 V dc
1
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 8 Outputs, 2 A Output Current, 24 V dc
Stock information temporarily unavailable.
1
You may be interested in
Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 VBrand: Siemens
AED 1,175.04Each (ex VAT)
Technical Document
Specifications
Brand
SiemensInput Type
Digital
Number of Inputs
8
Output Type
Digital, Relay
Number of Outputs
8
For Use With
SIMATIC S7-1200 Series
Output Current
2 A
Maximum Operating Temperature
+55°C
Dimensions
100 x 45 x 75 mm
You may be interested in
Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 VBrand: Siemens
AED 1,175.04Each (ex VAT)
