Technical Document
Specifications
Brand
SiemensRange
SCALANCE
Series
6GK5208
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
75 x 125 x 73 mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 4,062.50
Each (ex VAT)
AED 4,265.62
Each (inc VAT)
Siemens 6GK5208 PLC I/O Module - 18 → 32 V dc
1
AED 4,062.50
Each (ex VAT)
AED 4,265.62
Each (inc VAT)
Siemens 6GK5208 PLC I/O Module - 18 → 32 V dc
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SiemensRange
SCALANCE
Series
6GK5208
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
75 x 125 x 73 mm
Country of Origin
Germany