Siemens SCALANCE W734-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

RS Stock No.: 256-0849Brand: SiemensManufacturers Part No.: 6GK57341FX000AA0
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Siemens

Model

SCALANCE W734-1

Wireless Technology

IWLAN

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4/5GHz

Country of Origin

Germany

AED 4,577.58

AED 4,577.58 Each (ex VAT)

AED 4,806.46

AED 4,806.46 Each (inc. VAT)

Siemens SCALANCE W734-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

AED 4,577.58

AED 4,577.58 Each (ex VAT)

AED 4,806.46

AED 4,806.46 Each (inc. VAT)

Siemens SCALANCE W734-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Model

SCALANCE W734-1

Wireless Technology

IWLAN

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4/5GHz

Country of Origin

Germany