Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Inverter Drive, 0.12 kW, 1 Phase, 230 V ac, 1.4 A

RS Stock No.: 380-8144Brand: SiemensManufacturers Part No.: 6SE6420-2AB11-2AA0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.12 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.4 A

For Use With

Micromaster 420 Series

IP Rating

IP20

Output Frequency

650Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

149mm

Overall Length

173mm

Overall Width

73mm

Product details

Micromaster 420 frequency converters - Single-phase or three-phase input

3 freely programmable, isolated digital inputs
One analogue input (0 to 10V, scaleable) may optionally be used as 4th digital input
One programmable analogue output (0 to 20mA)
One programmable relay output
Low-noise motor operation owing to high pulse frequencies
Motor and converter protection
Flow current control
Linear or quadratic U/f control
Programmable U/f characteristic
I2t motor protection

Optional accessories

(1AC 3 to 5.5kW, 3AC 5.5 to 11kW)
Profibus module
PC-inverter connection set
AOP-door mounting set for multiple inverters(USS)
BOP/AOP-door mounting set for single inverter

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Stock information temporarily unavailable.

P.O.A.

Inverter Drive, 0.12 kW, 1 Phase, 230 V ac, 1.4 A

P.O.A.

Inverter Drive, 0.12 kW, 1 Phase, 230 V ac, 1.4 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.12 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.4 A

For Use With

Micromaster 420 Series

IP Rating

IP20

Output Frequency

650Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

149mm

Overall Length

173mm

Overall Width

73mm

Product details

Micromaster 420 frequency converters - Single-phase or three-phase input

3 freely programmable, isolated digital inputs
One analogue input (0 to 10V, scaleable) may optionally be used as 4th digital input
One programmable analogue output (0 to 20mA)
One programmable relay output
Low-noise motor operation owing to high pulse frequencies
Motor and converter protection
Flow current control
Linear or quadratic U/f control
Programmable U/f characteristic
I2t motor protection

Optional accessories

(1AC 3 to 5.5kW, 3AC 5.5 to 11kW)
Profibus module
PC-inverter connection set
AOP-door mounting set for multiple inverters(USS)
BOP/AOP-door mounting set for single inverter

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.